Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ5332QI

DigiKey Part Number
785-1926-2-ND - Tape & Reel (TR)
785-1926-1-ND - Cut Tape (CT)
785-1926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ5332QI
Description
POWER IC DRMOS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive, Capacitive
Technology
DrMOS
Rds On (Typ)
-
Current - Output / Channel
50A
Current - Peak Output
120A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
2.5V ~ 25V
Operating Temperature
-40°C ~ 125°C (TA)
Features
Bootstrap Circuit, Diode Emulation
Fault Protection
Over Temperature, Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
31-PowerVFQFN Module
Supplier Device Package
31-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,226
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.07000€2.07
10€1.53900€15.39
25€1.40520€35.13
100€1.25840€125.84
250€1.18840€297.10
500€1.14624€573.12
1,000€1.11152€1,111.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€1.06864€3,205.92
6,000€1.04766€6,285.96
Manufacturers Standard Package
Unit Price without VAT:€2.07000
Unit Price with VAT:€2.54610