XC2C128-7TQG144C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altera
In Stock: 10
Unit Price: €8.25000
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: €27.96950
Datasheet

Similar


Efinix, Inc.
In Stock: 5,930
Unit Price: €10.38000
Datasheet
144 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2C128-7TQG144C

DigiKey Part Number
122-1397-ND
Manufacturer
Manufacturer Product Number
XC2C128-7TQG144C
Description
IC CPLD 128MC 7NS 144TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7 ns
Voltage Supply - Internal
1.7V ~ 1.9V
Number of Logic Elements/Blocks
8
Number of Macrocells
128
Number of Gates
3000
Number of I/O
100
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes