
D3899932F11R | |
|---|---|
DigiKey Part Number | 623-D3899932F11R-ND |
Manufacturer | |
Manufacturer Product Number | D3899932F11R |
Description | CONN PROTECTIVE COVER 11 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 11 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 11 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.18000 | €16.18 |
| 10 | €13.75100 | €137.51 |
| 25 | €12.88960 | €322.24 |
| 50 | €12.27480 | €613.74 |
| 100 | €11.68910 | €1,168.91 |
| 250 | €10.95792 | €2,739.48 |
| 500 | €10.43554 | €5,217.77 |
| Unit Price without VAT: | €16.18000 |
|---|---|
| Unit Price with VAT: | €19.90140 |


