
D3899932F13R | |
|---|---|
DigiKey Part Number | 623-D3899932F13R-ND |
Manufacturer | |
Manufacturer Product Number | D3899932F13R |
Description | CONN PROTECTIVE COVER 13 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 13 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 13 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.75000 | €17.75 |
| 10 | €15.08800 | €150.88 |
| 25 | €14.14360 | €353.59 |
| 50 | €13.46860 | €673.43 |
| 100 | €12.82600 | €1,282.60 |
| 250 | €12.02368 | €3,005.92 |
| 500 | €11.45048 | €5,725.24 |
| Unit Price without VAT: | €17.75000 |
|---|---|
| Unit Price with VAT: | €21.83250 |


