cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M28840/11AA1F1

DigiKey Part Number
623-M28840/11AA1F1-ND
Manufacturer
Manufacturer Product Number
M28840/11AA1F1
Description
CONN, IN-LINE RECPT, SIZE 11, CA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
7
Grade
Military
Qualification
MIL-DTL-28840
Shell Size - Insert
11-1
Shell Size, MIL
A
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
1
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Cadmium
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25€94.20560€2,355.14
Unit Price without VAT:€94.20560
Unit Price with VAT:€115.87289