
M28840/22S05 | |
|---|---|
DigiKey Part Number | 623-M28840/22S05-ND |
Manufacturer | |
Manufacturer Product Number | M28840/22S05 |
Description | B/S, METAL CONDUIT BUSHING, COND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | MIL-DTL-28840 | |
Shell Size - Insert | 5 | |
Material | Steel | |
Features | - | |
Color | - | |
Grade | Military | |
Qualification | MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.90000 | €31.90 |
| 10 | €27.11200 | €271.12 |
| 25 | €25.41480 | €635.37 |
| 50 | €24.20280 | €1,210.14 |
| 100 | €23.04840 | €2,304.84 |
| 250 | €21.60736 | €5,401.84 |
| Unit Price without VAT: | €31.90000 |
|---|---|
| Unit Price with VAT: | €39.23700 |

