
M288402AW | |
|---|---|
DigiKey Part Number | 623-M288402AW-ND |
Manufacturer | |
Manufacturer Product Number | M288402AW |
Description | CONN BACKSHELL W/CLMP SZ11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 3/4-20 UNEF 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.177" ~ 0.286" (4.50mm ~ 7.26mm) | |
Diameter - Outside | 1.024" (26.01mm) | |
Shell Size - Insert | 11 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | - | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €81.96000 | €81.96 |
| 10 | €69.66500 | €696.65 |
| 25 | €65.30760 | €1,632.69 |
| 50 | €62.19400 | €3,109.70 |
| 100 | €59.36860 | €5,936.86 |
| Unit Price without VAT: | €81.96000 |
|---|---|
| Unit Price with VAT: | €100.81080 |

