
M288403CW | |
|---|---|
DigiKey Part Number | 623-M288403CW-ND |
Manufacturer | |
Manufacturer Product Number | M288403CW |
Description | CONN BACKSHELL W/CLMP SZ15 1-20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 1-20 UNEF 15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" ~ 0.416" (6.35mm ~ 10.57mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Shell Size - Insert | 15 | |
Thread Size | 1-20 UNEF | |
Cable Exit | 45° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | - | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €71.36320 | €1,784.08 |
| Unit Price without VAT: | €71.36320 |
|---|---|
| Unit Price with VAT: | €87.77674 |

