
095-850-264-100 | |
|---|---|
DigiKey Part Number | 115-095-850-264-100-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-264-100 |
Description | COAX CBL U.FL, AMC TO TNC 3.9" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to TNC 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to TNC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.39000 | €31.39 |
| 10 | €26.67400 | €266.74 |
| 25 | €25.00440 | €625.11 |
| 50 | €23.81180 | €1,190.59 |
| 100 | €22.63490 | €2,263.49 |
| 250 | €21.25820 | €5,314.55 |
| Unit Price without VAT: | €31.39000 |
|---|---|
| Unit Price with VAT: | €38.60970 |















