
095-850-264-150 | |
|---|---|
DigiKey Part Number | 115-095-850-264-150-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-264-150 |
Description | COAX CBL U.FL, AMC TO TNC 5.9" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to TNC 1.13mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to TNC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.58000 | €31.58 |
| 10 | €26.83900 | €268.39 |
| 25 | €25.15840 | €628.96 |
| 50 | €23.95820 | €1,197.91 |
| 100 | €22.81560 | €2,281.56 |
| 250 | €21.38900 | €5,347.25 |
| Unit Price without VAT: | €31.58000 |
|---|---|
| Unit Price with VAT: | €38.84340 |















