GW CSSRM3.PM-N7P1-A131-K2L1-700-R33-S-LM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 1,399
Unit Price: €1.33000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: €1.37000
Datasheet
osram-dam-3748659_OSLON_Square_Gen3-GW_CSSRM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
osram-dam-3748659_OSLON_Square_Gen3-GW_CSSRM2
ams OSRAM Outdoor and Industrial Lighting Solutions

GW CSSRM3.PM-N7P1-A131-K2L1-700-R33-S-LM

DigiKey Part Number
475-GWCSSRM3.PM-N7P1-A131-K2L1-700-R33-S-LMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW CSSRM3.PM-N7P1-A131-K2L1-700-R33-S-LM
Description
LED OSLON COOL WHITE 6500K 1212
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Cool 6500K 2.8V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
360lm (340lm ~ 380lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
184 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.085" (2.16mm)
Thermal Resistance of Package
1.8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.