
LG Q976-MP-24 | |
|---|---|
DigiKey Part Number | 475-LGQ976-MP-24TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LG Q976-MP-24 |
Description | LED CHIPLED GREEN 0.6MM 0603 |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Millicandela Rating | ||
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | - |

