


LW Q183-Q2R2-24-1-10-R18 | |
|---|---|
DigiKey Part Number | 475-LWQ183-Q2R2-24-1-10-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW Q183-Q2R2-24-1-10-R18 |
Description | LED COOL WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White, Cool 7300K LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 10mA | |
Viewing Angle | 150°, 155° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm |

