
SFH 4059R-RS | |
|---|---|
DigiKey Part Number | 475-SFH4059R-RSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4059R-RS |
Description | CHIP LED W LENSVISUALIZATIONLED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.6V 70mA 11.2mW/cm² @ 70mA 20° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 11.2mW/cm² @ 70mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.26144 | €1,045.76 |
| Unit Price without VAT: | €0.26144 |
|---|---|
| Unit Price with VAT: | €0.32157 |



