
MAX17823BGCB/V+ | |
|---|---|
DigiKey Part Number | 505-MAX17823BGCB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17823BGCB/V+ |
Description | IC BATT MFUNC MULTI 12C 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Multi-Chemistry 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17823BGCB/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 12 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | UART | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.68000 | €14.68 |
| 10 | €11.65500 | €116.55 |
| 25 | €10.89840 | €272.46 |
| 160 | €9.85213 | €1,576.34 |
| 320 | €9.58159 | €3,066.11 |
| 640 | €9.35888 | €5,989.68 |
| Unit Price without VAT: | €14.68000 |
|---|---|
| Unit Price with VAT: | €18.05640 |

