


MAX30112EWG+ | |
|---|---|
DigiKey Part Number | MAX30112EWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX30112EWG+ |
Description | SENSOR - OXIMETER/HEART RATE I2C |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX30112EWG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

