MAX3120EUA+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €9.17000
Datasheet
1/1 Transceiver Full Infrared (IRDA) 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3120EUA+

DigiKey Part Number
MAX3120EUA+-ND
Manufacturer
Manufacturer Product Number
MAX3120EUA+
Description
IC TRANSCEIVER FULL 1/1 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full Infrared (IRDA) 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3120EUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
Infrared (IRDA)
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
235Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,400
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€9.17000€9.17
10€7.17000€71.70
50€6.36800€318.40
100€6.11980€611.98
250€5.85788€1,464.47
500€5.69994€2,849.97
1,000€5.56998€5,569.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.17000
Unit Price with VAT:€11.27910