EL Lamp Driver Controller 210Hz ~ 290Hz Yes 14-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4990ETD+

DigiKey Part Number
505-MAX4990ETD+-ND
Manufacturer
Manufacturer Product Number
MAX4990ETD+
Description
HIGH-VOLTAGE, A+/-15KV ESD-PROTE
Customer Reference
Detailed Description
EL Lamp Driver Controller 210Hz ~ 290Hz Yes 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4990ETD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Type
EL Lamp Driver
Frequency
210Hz ~ 290Hz
Voltage - Supply
2.4V ~ 5.5V
Current - Supply
350 µA
Current - Output Source/Sink
170mA
Dimming
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types