


LT3580EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3580EDD#TRPBFTR-ND - Tape & Reel (TR) LT3580EDD#TRPBFCT-ND - Cut Tape (CT) LT3580EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3580EDD#TRPBF |
Description | IC REG BOOST CUK ADJ 2A 8DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 5V 1 Output 2A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3580EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V (Switch) | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.04000 | €5.04 |
| 10 | €3.86000 | €38.60 |
| 25 | €3.56520 | €89.13 |
| 100 | €3.24090 | €324.09 |
| 250 | €3.21116 | €802.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €2.83576 | €7,089.40 |
| Unit Price without VAT: | €5.04000 |
|---|---|
| Unit Price with VAT: | €6.19920 |




