8 DFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DFN EP

LT6108HDCB-1#TRMPBF

DigiKey Part Number
LT6108HDCB-1#TRMPBFTR-ND - Tape & Reel (TR)
LT6108HDCB-1#TRMPBFCT-ND - Cut Tape (CT)
LT6108HDCB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6108HDCB-1#TRMPBF
Description
IC AMP COMP REF 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6108HDCB-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Amplifier, Comparator, Reference
Applications
Current Sensing, Power Management
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.44000€4.44
10€3.38400€33.84
25€3.12080€78.02
100€2.83120€283.12
250€2.78828€697.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.61000€1,305.00
1,000€2.54153€2,541.53
1,500€2.50723€3,760.84
2,500€2.46924€6,173.10
3,500€2.44704€8,564.64
Manufacturers Standard Package
Unit Price without VAT:€4.44000
Unit Price with VAT:€5.46120