Parametric Equivalent
Parametric Equivalent

AP-CF001GRANS-NRC | |
|---|---|
DigiKey Part Number | AP-CF001GRANS-NRC-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF001GRANS-NRC |
Description | MEM CRD CMPCTFLSH 1GB CL 10 SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 1GB Class 10 SLC |
Datasheet | Datasheet |
Category | Memory Size 1GB |
Manufacturer Apacer Memory America | Speed Class 10 |
Series | Technology SLC |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Active | Base Product Number |
Memory Type CompactFlash® |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP-CF001GRANS-ETNRC | Apacer Memory America | 0 | AP-CF001GRANS-ETNRC-ND | €140.47000 | Parametric Equivalent |
| SFCF1024H1AF2TO-C-MS-537-STD | Swissbit | 1 | 1052-SFCF1024H1AF2TO-C-MS-537-STD-ND | €72.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €105.49000 | €105.49 |
| Unit Price without VAT: | €105.49000 |
|---|---|
| Unit Price with VAT: | €129.75270 |



