
AP-MSD16GCA-1HTM | |
|---|---|
DigiKey Part Number | AP-MSD16GCA-1HTM-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD16GCA-1HTM |
Description | MEM CRD MICSDHC 16GB 10UHS 3 MLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 16GB Class 10, UHS Class 3 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | microSDHC™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 3 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.25000 | €34.25 |
| Unit Price without VAT: | €34.25000 |
|---|---|
| Unit Price with VAT: | €42.12750 |


