
80650 | |
|---|---|
DigiKey Part Number | 80650-ND |
Manufacturer | |
Manufacturer Product Number | 80650 |
Description | SET SKT 15PC 1/4DR 6PT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Set 6 Point Socket 1/4" Drive 15 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Drive Size | 1/4" | |
Includes | Plastic Case | |
Features | Chrome Finish | |
Quantity | 15 Pieces | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €74.61000 | €74.61 |
| Unit Price without VAT: | €74.61000 |
|---|---|
| Unit Price with VAT: | €91.77030 |

