
84651N | |
|---|---|
DigiKey Part Number | 84651N-ND |
Manufacturer | |
Manufacturer Product Number | 84651N |
Description | EXT IMPACT LOCKING 1/2DR 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Extension | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €81.58500 | €489.51 |
| Unit Price without VAT: | €81.58500 |
|---|---|
| Unit Price with VAT: | €100.34955 |

