
T0058747985 | |
|---|---|
DigiKey Part Number | T0058747985-ND |
Manufacturer | |
Manufacturer Product Number | T0058747985 |
Description | HOTGAS NOZZLE 57X18.5 WQB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air), SMD Tip Nozzle For WQB3000, WQB3000OPS, WQB4000SOPS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework (Hot Air), SMD | |
Tip Shape | Nozzle | |
Height | - | |
Width | 2.244" (57.00mm) | |
Length | 0.728" (18.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WQB3000, WQB3000OPS, WQB4000SOPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €601.65000 | €601.65 |
| Unit Price without VAT: | €601.65000 |
|---|---|
| Unit Price with VAT: | €740.02950 |

