
T33 | |
|---|---|
DigiKey Part Number | T33-ND |
Manufacturer | |
Manufacturer Product Number | T33 |
Description | HEATER 50W LONG CHISEL TIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering, Heater Tip Chisel For 7400, 7500, 7760, 7770 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering, Heater | |
Tip Shape | Chisel | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 1100°F (593°C) | |
For Use With/Related Products | 7400, 7500, 7760, 7770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €59.70000 | €59.70 |
| Unit Price without VAT: | €59.70000 |
|---|---|
| Unit Price with VAT: | €73.43100 |

