
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 24 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €53.55000 | €53.55 |
| 50 | €50.87200 | €2,543.60 |
| 150 | €48.19447 | €7,229.17 |
| 1,000 | €45.51699 | €45,516.99 |
| Unit Price without VAT: | €53.55000 |
|---|---|
| Unit Price with VAT: | €65.86650 |

