
DX80N2X1W0P0ZTD | |
|---|---|
DigiKey Part Number | 2170-DX80N2X1W0P0ZTD-ND |
Manufacturer | |
Manufacturer Product Number | DX80N2X1W0P0ZTD |
Description | M-GAGE NODE PUCK 2.4GHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Sensor 2.4GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | - | |
Frequency | 2.4GHz | |
Applications | General Purpose, IoT Finished Device | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP67 | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €415.44000 | €415.44 |
| Unit Price without VAT: | €415.44000 |
|---|---|
| Unit Price with VAT: | €510.99120 |

