Parametric Equivalent

8441 010500 | |
|---|---|
DigiKey Part Number | BEL10231-ND |
Manufacturer | |
Manufacturer Product Number | 8441 010500 |
Description | 2 #22 PVC SH PVC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Black |
Packaging Spool | Ratings UL Style CMG |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Audio, Control, Instrumentation |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
Jacket (Insulation) Diameter 0.194" (4.93mm) | Shield Coverage 85% |
Shield Type Braid | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8441 010U500 | Belden Inc. | 0 | BEL10233-ND | €1.75238 | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | €1.67546 | €837.73 |
| Unit Price without VAT: | €1.67546 |
|---|---|
| Unit Price with VAT: | €2.06082 |









