8441 010U500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: €1.67546
Datasheet
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8441 010U500

DigiKey Part Number
BEL10233-ND
Manufacturer
Manufacturer Product Number
8441 010U500
Description
2 #22 PVC SH PVC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Black
Packaging
Spool
Ratings
UL Style CMG
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
2 (1 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Usage
Audio, Control, Instrumentation
Conductor Strand
7/30
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Shield Material
Copper, Tinned
Jacket (Insulation) Diameter
0.194" (4.93mm)
Shield Coverage
85%
Shield Type
Braid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8441 010500Belden Inc.0BEL10231-ND€1.67546Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
500€1.75238€876.19
Manufacturers Standard Package
Unit Price without VAT:€1.75238
Unit Price with VAT:€2.15543