
RM04F4751CT | |
|---|---|
DigiKey Part Number | 4713-RM04F4751CTTR-ND - Tape & Reel (TR) 4713-RM04F4751CT-ND - Cut Tape (CT) 4713-RM04F4751CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F4751CT |
Description | RES0402 1% 4.75K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01500 | €0.15 |
| 25 | €0.01040 | €0.26 |
| 50 | €0.00820 | €0.41 |
| 100 | €0.00650 | €0.65 |
| 250 | €0.00496 | €1.24 |
| 500 | €0.00404 | €2.02 |
| 1,000 | €0.00335 | €3.35 |
| 5,000 | €0.00228 | €11.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00197 | €19.70 |
| 20,000 | €0.00173 | €34.60 |
| 30,000 | €0.00161 | €48.30 |
| 50,000 | €0.00148 | €74.00 |
| 70,000 | €0.00141 | €98.70 |
| 100,000 | €0.00134 | €134.00 |
| 120,000 | €0.00131 | €157.20 |
| 240,000 | €0.00121 | €290.40 |
| 250,000 | €0.00120 | €300.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |

