AFK477M35H32B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: €1.49000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: €1.29000
Datasheet

Similar


Chemi-Con
In Stock: 14,847
Unit Price: €1.38000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 730
Unit Price: €2.63000
Datasheet
AFK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK477M35H32B-F

DigiKey Part Number
AFK477M35H32B-F-ND
Manufacturer
Manufacturer Product Number
AFK477M35H32B-F
Description
CAP ALUM 470UF 20% 35V SMD
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.531" L x 0.590" W (13.50mm x 15.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types