
2980-X | |
|---|---|
DigiKey Part Number | 2980-X-ND |
Manufacturer | |
Manufacturer Product Number | 2980-X |
Description | KNOB 5 ARM 1/4"-20 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 2.250" (57.15mm) | |
Height | 0.780" (19.81mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.56000 | €3.56 |
| 5 | €3.03600 | €15.18 |
| 10 | €2.85200 | €28.52 |
| 25 | €2.63840 | €65.96 |
| 50 | €2.49620 | €124.81 |
| 100 | €2.36920 | €236.92 |
| 250 | €2.22156 | €555.39 |
| 500 | €2.12326 | €1,061.63 |
| 1,000 | €2.03519 | €2,035.19 |
| Unit Price without VAT: | €3.56000 |
|---|---|
| Unit Price with VAT: | €4.37880 |

