
DMN31D5UFZ-7B | |
|---|---|
DigiKey Part Number | DMN31D5UFZ-7BDITR-ND - Tape & Reel (TR) DMN31D5UFZ-7BDICT-ND - Cut Tape (CT) DMN31D5UFZ-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN31D5UFZ-7B |
Description | MOSFET N-CH 30V 220MA 3DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 220mA (Ta) 393mW (Ta) Surface Mount X2-DFN0606-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 22.2 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 393mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0606-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.29100 | €2.91 |
| 100 | €0.18470 | €18.47 |
| 500 | €0.13868 | €69.34 |
| 1,000 | €0.12382 | €123.82 |
| 2,000 | €0.11131 | €222.62 |
| 5,000 | €0.09775 | €488.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.08936 | €893.60 |
| 20,000 | €0.08230 | €1,646.00 |
| 30,000 | €0.07871 | €2,361.30 |
| 50,000 | €0.07467 | €3,733.50 |
| 70,000 | €0.07228 | €5,059.60 |
| 100,000 | €0.06995 | €6,995.00 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.57810 |









