Buffer, ReDriver 8 Channel 32Gbps 62-WQFN (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX32908EZRIEX

DigiKey Part Number
31-PI3EQX32908EZRIEXTR-ND - Tape & Reel (TR)
31-PI3EQX32908EZRIEXCT-ND - Cut Tape (CT)
31-PI3EQX32908EZRIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX32908EZRIEX
Description
USB3 EQX W-QFN3590-62 T&R 3.5K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 32Gbps 62-WQFN (3.5x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
32Gbps
Manufacturer
Diodes Incorporated
Number of Channels
8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Signal Conditioning
Input Equalization
Part Status
Active
Voltage - Supply
3V ~ 3.6V
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
PCI Express®
Mounting Type
Surface Mount
Input
CML
Package / Case
62-WFQFN Exposed Pad
Output
CML
Supplier Device Package
62-WQFN (3.5x9)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI3EQX32908ZRIEXDiodes Incorporated2,95931-PI3EQX32908ZRIEXCT-ND€17.10000Parametric Equivalent
In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€15.05000€15.05
10€11.95300€119.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500€10.47077€36,647.69
Manufacturers Standard Package
Unit Price without VAT:€15.05000
Unit Price with VAT:€18.51150