
PI3EQX32908ZRIEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX32908ZRIEXTR-ND - Tape & Reel (TR) 31-PI3EQX32908ZRIEXCT-ND - Cut Tape (CT) 31-PI3EQX32908ZRIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX32908ZRIEX |
Description | PCIE EQX W-QFN3590-62 T&R 3.5K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 32Gbps 62-WQFN (3.5x9) |
Datasheet | Datasheet |
Category | Data Rate (Max) 32Gbps |
Manufacturer Diodes Incorporated | Number of Channels 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C, PCIe, SAS | Mounting Type Surface Mount |
Input CML | Package / Case 62-WFQFN Exposed Pad |
Output CML | Supplier Device Package 62-WQFN (3.5x9) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3EQX32908EZRIEX | Diodes Incorporated | 24 | 31-PI3EQX32908EZRIEXCT-ND | €15.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.10000 | €17.10 |
| 10 | €13.64700 | €136.47 |
| 25 | €12.78520 | €319.63 |
| 100 | €11.83820 | €1,183.82 |
| 250 | €11.38668 | €2,846.67 |
| 500 | €11.11458 | €5,557.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €10.89916 | €38,147.06 |
| Unit Price without VAT: | €17.10000 |
|---|---|
| Unit Price with VAT: | €21.03300 |

