
U444-003-H | |
|---|---|
DigiKey Part Number | TL1397-ND |
Manufacturer | |
Manufacturer Product Number | U444-003-H |
Description | CBL ASSY HDMI-A M TO USB-C M 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to USB C Male Plug 3.1 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI-A Male to USB C Male Plug 3.1 | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.60000 | €44.60 |
| 10 | €37.91300 | €379.13 |
| 25 | €35.54040 | €888.51 |
| 50 | €33.84580 | €1,692.29 |
| 100 | €32.28080 | €3,228.08 |
| Unit Price without VAT: | €44.60000 |
|---|---|
| Unit Price with VAT: | €54.85800 |

