Similar

ECS-196.6-18-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC1666TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-196.6-18-23A-EN-TR |
Description | CRYSTAL 19.6608MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196.6-18-23A-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.60916 | €609.16 |
| Unit Price without VAT: | €0.60916 |
|---|---|
| Unit Price with VAT: | €0.74927 |


