


SLCS-370-3-01 | |
|---|---|
DigiKey Part Number | RPC5052-ND |
Manufacturer | |
Manufacturer Product Number | SLCS-370-3-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.313" (7.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | SLCS-370-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking, Round, Standoff | |
Opening Size | 0.313" (7.95mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | 0.848" (21.54mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.28100 | €2.81 |
| 25 | €0.26320 | €6.58 |
| 50 | €0.25080 | €12.54 |
| 100 | €0.23870 | €23.87 |
| 250 | €0.22376 | €55.94 |
| 500 | €0.21306 | €106.53 |
| 1,000 | €0.20287 | €202.87 |
| 3,000 | €0.18773 | €563.19 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40590 |

