EAHP3535YA0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: €2.21121
Datasheet
Image for EAHP3535YA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAHP3535YA0

DigiKey Part Number
EAHP3535YA0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAHP3535YA0
Description
LED EAHP3535 AMBER 589NM 3535
Customer Reference
Detailed Description
LED Lighting Color EAHP3535 Amber 589nm (585nm ~ 593nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAHP3535YA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
589nm (585nm ~ 593nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.35V
Lumens/Watt @ Current - Test
-
Current - Max
600mA
Luminous Flux @ Current/Temperature
-
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200€1.72323€2,067.88
Unit Price without VAT:€1.72323
Unit Price with VAT:€2.11957