Parametric Equivalent

EAHP3535YA1 | |
|---|---|
DigiKey Part Number | EAHP3535YA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAHP3535YA1 |
Description | LED EAHP3535 AMBER 589NM 3535 |
Customer Reference | |
Detailed Description | LED Lighting Color EAHP3535 Amber 589nm (585nm ~ 593nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHP3535YA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 589nm (585nm ~ 593nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 750mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | €2.21121 | €2,653.45 |
| Unit Price without VAT: | €2.21121 |
|---|---|
| Unit Price with VAT: | €2.71979 |

