8451-101-002-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8451-101-002-05

DigiKey Part Number
1601-8451-101-002-05-ND
Manufacturer
Manufacturer Product Number
8451-101-002-05
Description
FI-920-TIC TWO-STAGE ISOLATOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Wavelength
920nm
Aperture
5mm
Maximum Beam Diameter
2mm
Isolation
60dB
Transmission
80%
Polarizer
Cemented Cube
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€3,219.44000€3,219.44
Manufacturers Standard Package
Unit Price without VAT:€3,219.44000
Unit Price with VAT:€3,959.91120