
8451-109-000-29 | |
|---|---|
DigiKey Part Number | 1601-8451-109-000-29-ND |
Manufacturer | |
Manufacturer Product Number | 8451-109-000-29 |
Description | FI-1060-5SC XP FARADAY ISOLATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1060nm | |
Aperture | 5mm | |
Maximum Beam Diameter | 2mm | |
Isolation | 30dB | |
Transmission | 94% | |
Polarizer | Bonded Cube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,897.71000 | €2,897.71 |
| Unit Price without VAT: | €2,897.71000 |
|---|---|
| Unit Price with VAT: | €3,564.18330 |

