RSD-150B-12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: €51.37958
Datasheet
RSD-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD-150B-12

DigiKey Part Number
1866-4171-ND
Manufacturer
Manufacturer Product Number
RSD-150B-12
Description
DC/DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 12.5A 31.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RSD-150B-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
16.8V
Voltage - Input (Max)
31.2V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
150W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Railway
Efficiency
90%
Operating Temperature
-40°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€84.01000€84.01
5€79.98800€399.94
10€76.48800€764.88
25€74.21280€1,855.32
Unit Price without VAT:€84.01000
Unit Price with VAT:€103.33230