Parametric Equivalent



TDR-240-48 | |
|---|---|
DigiKey Part Number | 1866-5585-ND |
Manufacturer | |
Manufacturer Product Number | TDR-240-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 240W |
Series | Voltage - Isolation 4.87 kV |
Packaging Box | Applications Laboratory |
Part Status Active | Efficiency 92% |
Input Type AC or DC | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC |
AC Voltage - Input 340 ~ 550 VAC (3 Phase) | Size / Dimension 4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm) |
DC Voltage - Input (Min) 480V | Approval Agency CE, EAC, TUV, UL |
DC Voltage - Input (Max) 780V | Base Product Number |
Voltage - Output 1 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDR-240-48 | FORTEC Power GmbH | 7 | 5896-TDR-240-48-ND | €67.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €74.17000 | €74.17 |
| 5 | €70.63400 | €353.17 |
| 10 | €67.54400 | €675.44 |
| 25 | €65.60160 | €1,640.04 |
| Unit Price without VAT: | €74.17000 |
|---|---|
| Unit Price with VAT: | €91.22910 |






