
MGDSK10QC | |
|---|---|
DigiKey Part Number | 2551-MGDSK10QC-ND |
Manufacturer | |
Manufacturer Product Number | MGDSK10QC |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 36V - 140V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 140V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 1.58" L x 1.03" W x 0.33" H (40.3mm x 26.3mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €72.40000 | €72.40 |
| 6 | €69.40667 | €416.44 |
| 12 | €68.27917 | €819.35 |
| 27 | €66.98074 | €1,808.48 |
| 51 | €65.97863 | €3,364.91 |
| 102 | €64.90225 | €6,620.03 |
| Unit Price without VAT: | €72.40000 |
|---|---|
| Unit Price with VAT: | €89.05200 |

