



M55-5000342-0150A | |
|---|---|
DigiKey Part Number | 952-M55-5000342-0150A-ND |
Manufacturer | |
Manufacturer Product Number | M55-5000342-0150A |
Description | 3 POS M/M SIL IDC CABLE 150MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.40000 | €8.40 |
| 10 | €7.13900 | €71.39 |
| 25 | €6.69160 | €167.29 |
| 50 | €6.37200 | €318.60 |
| 100 | €6.06790 | €606.79 |
| 250 | €5.68816 | €1,422.04 |
| 500 | €5.41684 | €2,708.42 |
| 1,000 | €5.15860 | €5,158.60 |
| Unit Price without VAT: | €8.40000 |
|---|---|
| Unit Price with VAT: | €10.33200 |




