
M55-2100342R | |
|---|---|
DigiKey Part Number | 952-M55-2100342RTR-ND - Tape & Reel (TR) 952-M55-2100342RCT-ND - Cut Tape (CT) 952-M55-2100342RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-2100342R |
Description | 3 POS FEM SIL HORIZ SMT T&R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.050" (1.27mm) Board Edge, Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M55-2100342R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Polyphthalamide (PPA) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.56300 | €15.63 |
| 100 | €1.32840 | €132.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.15188 | €863.91 |
| 1,500 | €1.09691 | €1,645.37 |
| 2,250 | €1.06600 | €2,398.50 |
| 3,750 | €1.02830 | €3,856.12 |
| 5,250 | €1.00420 | €5,272.05 |
| 7,500 | €0.97927 | €7,344.52 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.26320 |



