
M55-5000342-0300A | |
|---|---|
DigiKey Part Number | 952-M55-5000342-0300A-ND |
Manufacturer | |
Manufacturer Product Number | M55-5000342-0300A |
Description | 3 POS M/M SIL IDC CABLE 300MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.38000 | €9.38 |
| 10 | €7.97300 | €79.73 |
| 25 | €7.47400 | €186.85 |
| 50 | €7.11720 | €355.86 |
| 100 | €6.77750 | €677.75 |
| 250 | €6.35336 | €1,588.34 |
| 500 | €6.05040 | €3,025.20 |
| 1,000 | €5.76192 | €5,761.92 |
| Unit Price without VAT: | €9.38000 |
|---|---|
| Unit Price with VAT: | €11.53740 |




