HEMC3-SSC-VLW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Henrich Electronics Corporation
In Stock: 4
Unit Price: €128.30000
Image for HEMC3-SSC-VLW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEMC3-SSC-VLW

DigiKey Part Number
HEMC3-SSC-VLW-ND
Manufacturer
Manufacturer Product Number
HEMC3-SSC-VLW
Description
MEDIA CONVERTER DIN-RAIL UNMANAG
Customer Reference
Detailed Description
Unmanaged 2 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Singlemode)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Henrich Electronics Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
Unmanaged
Configuration
Fixed
Copper Ports
2
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Singlemode)
Features
-
Distance
20km
MTU
-
Voltage - Input
12 ~ 36VDC
Connector Type
SC
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes